Technical Document
Specifications
Brand
MurataCapacitance
6.8nF
Voltage
630V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5 x 3.5 x 3.15mm
Length
5mm
Depth
3.5mm
Height
3.15mm
Series
RDE
Lead Spacing
5 mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
MurataCapacitance
6.8nF
Voltage
630V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5 x 3.5 x 3.15mm
Length
5mm
Depth
3.5mm
Height
3.15mm
Series
RDE
Lead Spacing
5 mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
