Murata 10μF MLCC, 25V dc V, ±20% , SMD

RS Stock No.: 170-6187Brand: MurataManufacturers Part No.: GRM31CR71E106MA12L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in
Murata 10μF MLCC, 16V dc V, ±10% , SMD
€ 0.031Each (On a Reel of 3000) (Exc. VAT)

Stock information temporarily unavailable.

Price on asking

Murata 10μF MLCC, 25V dc V, ±20% , SMD

Price on asking

Murata 10μF MLCC, 25V dc V, ±20% , SMD

Stock information temporarily unavailable.

You may be interested in
Murata 10μF MLCC, 16V dc V, ±10% , SMD
€ 0.031Each (On a Reel of 3000) (Exc. VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in
Murata 10μF MLCC, 16V dc V, ±10% , SMD
€ 0.031Each (On a Reel of 3000) (Exc. VAT)