Murata 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD

RS Stock No.: 815-1468PBrand: MurataManufacturers Part No.: GRM1885C1H222GA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

Stock information temporarily unavailable.

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

Murata 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
Select packaging type

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

Murata 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Brand

Murata

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.