Murata 15nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 798-6917Brand: MurataManufacturers Part No.: GRM155R11C153KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

15nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 R Dielectric

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 250) (Exc. VAT)

Murata 15nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Price on asking

Each (In a Pack of 250) (Exc. VAT)

Murata 15nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Capacitance

15nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 R Dielectric