Technical Document
Specifications
Brand
MurataCapacitance
33pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
SL
Tolerance
±5%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
PRICED TO CLEAR
Yes
Product details
Murata GRM 0402 SL Dielectric
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 100) (Exc. VAT)
100
Price on asking
Each (In a Pack of 100) (Exc. VAT)
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
MurataCapacitance
33pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
SL
Tolerance
±5%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
PRICED TO CLEAR
Yes
Product details
