Murata 10pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 169-6429Brand: MurataManufacturers Part No.: GRM1551X1H100JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

Murata GRM 0402 SL Dielectric

You may be interested in
Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Price on askingEach (On a Reel of 500) (Exc. VAT)

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 10000) (Exc. VAT)

Murata 10pF MLCC, 50V dc V, ±5% , SMD

Price on asking

Each (On a Reel of 10000) (Exc. VAT)

Murata 10pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

You may be interested in
Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Price on askingEach (On a Reel of 500) (Exc. VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

10pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

Murata GRM 0402 SL Dielectric

You may be interested in
Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Price on askingEach (On a Reel of 500) (Exc. VAT)