Murata, DLW5AH/5BS, 2020 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 500mA Idc

RS Stock No.: 188-8817Brand: MurataManufacturers Part No.: DLW5BSN302SQ2L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Maximum dc Current

500mA

Package/Case

2020

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Maximum DC Resistance

300mΩ

Series

DLW5AH/5BS

Core Material

Ferrite

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes

DLW5AH/5BS series high performance wirewound chip common mode choke coil

High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied

Applications

DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers

Murata SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Murata, DLW5AH/5BS, 2020 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 500mA Idc
Select packaging type

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Murata, DLW5AH/5BS, 2020 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 500mA Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Maximum dc Current

500mA

Package/Case

2020

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Maximum DC Resistance

300mΩ

Series

DLW5AH/5BS

Core Material

Ferrite

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes

DLW5AH/5BS series high performance wirewound chip common mode choke coil

High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied

Applications

DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers

Murata SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more