Technical Document
Specifications
Output Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
6kV dc
Depth
9.1mm
Length
32.6mm
Series
NMS
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series
High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Approvals
UL recognised component for Canada and US
Standards
UL1950, UL60950
Murata Power Solutions - DIP
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Output Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
6kV dc
Depth
9.1mm
Length
32.6mm
Series
NMS
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series
High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Approvals
UL recognised component for Canada and US
Standards
UL1950, UL60950


