Murata Power Solutions NMK Isolated DC-DC Converter, ±9V dc/ ±111mA Output, 4.5 → 5.5 V dc Input, 2W, Through

RS Stock No.: 689-5198PBrand: Murata Power SolutionsManufacturers Part No.: NMK0509SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±111mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Length

19.5mm

Series

NMK

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

Murata Power Solutions NMK Isolated DC-DC Converter, ±9V dc/ ±111mA Output, 4.5 → 5.5 V dc Input, 2W, Through
Select packaging type

Price on asking

Murata Power Solutions NMK Isolated DC-DC Converter, ±9V dc/ ±111mA Output, 4.5 → 5.5 V dc Input, 2W, Through

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±111mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Length

19.5mm

Series

NMK

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more