Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm

RS Stock No.: 693-688Brand: MolexManufacturers Part No.: 214755-1023
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

Micro-Fit 3.0

Series

214755

Connector Type B

Micro-Fit 3.0

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

300V

Standards/Approvals

REACH SVHC

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire to Board Cables

Stock information temporarily unavailable.

€ 211.05

€ 211.05 1 Bag of 60 (Exc. VAT)

Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm

€ 211.05

€ 211.05 1 Bag of 60 (Exc. VAT)

Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

Micro-Fit 3.0

Series

214755

Connector Type B

Micro-Fit 3.0

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

300V

Standards/Approvals

REACH SVHC

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more