Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24HJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MIPS
RAM Size
8 kB
USB Channels
0
Number of PWM Units
8 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of CAN Channels
1
Number of UART Channels
2
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
8 x 16 bit
Width
10mm
Instruction Set Architecture
RISC
ADCs
18 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers
The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.
Microcontroller Features
40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules
PIC24 Microcontrollers
Stock information temporarily unavailable.
Price on asking
Standard
1
Price on asking
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24HJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MIPS
RAM Size
8 kB
USB Channels
0
Number of PWM Units
8 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of CAN Channels
1
Number of UART Channels
2
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
8 x 16 bit
Width
10mm
Instruction Set Architecture
RISC
ADCs
18 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers
The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.
Microcontroller Features
40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules


