Microchip PIC18LF2410-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 28-Pin SOIC

RS Stock No.: 911-5684Brand: MicrochipManufacturers Part No.: PIC18LF2410-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

2(CCP)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

10 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC18F2x1x/4x1x 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2x1x/4x1x family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
25 I/O Pins – PIC18F2xxx Models
36 I/O Pins – PIC18F4xxx Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2xxx Models 10 Channel; PIC18F4xxx 13 Channel
One Enhanced Capture, Compare, PWM Module – PIC18F4xxx Models Only
Capture, Compare, PWM Modules – PIC18F2xxx Models x 2, PIC18F4xxx Models x 1
Two Comparators
One 8-bit Timers
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

Price on asking

Each (In a Tube of 27) (Exc. VAT)

Microchip PIC18LF2410-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 28-Pin SOIC

Price on asking

Each (In a Tube of 27) (Exc. VAT)

Microchip PIC18LF2410-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

2(CCP)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

10 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC18F2x1x/4x1x 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2x1x/4x1x family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
25 I/O Pins – PIC18F2xxx Models
36 I/O Pins – PIC18F4xxx Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2xxx Models 10 Channel; PIC18F4xxx 13 Channel
One Enhanced Capture, Compare, PWM Module – PIC18F4xxx Models Only
Capture, Compare, PWM Modules – PIC18F2xxx Models x 2, PIC18F4xxx Models x 1
Two Comparators
One 8-bit Timers
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in