Dual-use

Microchip PIC18F87J72-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 80-Pin TQFP

RS Stock No.: 726-3920Brand: MicrochipManufacturers Part No.: PIC18F87J72-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

3.923 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 3.6 V, 4.5 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

14 x 12/24 bit

Width

12mm

Pulse Width Modulation

2 x 10 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Product details

PIC18F8xJ72 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

Price on asking

Microchip PIC18F87J72-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 80-Pin TQFP
Select packaging type

Price on asking

Microchip PIC18F87J72-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 80-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

3.923 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 3.6 V, 4.5 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

14 x 12/24 bit

Width

12mm

Pulse Width Modulation

2 x 10 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Product details

PIC18F8xJ72 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in