Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8K x 14 words
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 6 V
Number of CAN Channels
0
Minimum Operating Temperature
0 °C
Height
4.064mm
Number of LIN Channels
0
Maximum Operating Temperature
+70 °C
Dimensions
16.663 x 16.663 x 4.064mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Length
16.66mm
Width
16.663mm
Pulse Width Modulation
2(10 bit) (CCP)
Stock information temporarily unavailable.
Price on asking
Standard
1
Price on asking
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8K x 14 words
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 6 V
Number of CAN Channels
0
Minimum Operating Temperature
0 °C
Height
4.064mm
Number of LIN Channels
0
Maximum Operating Temperature
+70 °C
Dimensions
16.663 x 16.663 x 4.064mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Length
16.66mm
Width
16.663mm
Pulse Width Modulation
2(10 bit) (CCP)


