Microchip MIC29204YM, 1 Low Dropout Voltage, Voltage Regulator 400mA, 1.24 → 26 V 8-Pin, SOIC

RS Stock No.: 911-2966Brand: MicrochipManufacturers Part No.: MIC29204YM
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.24 → 26 V

Number of Outputs

1

Line Regulation

0.4 %

Accuracy

±4%

Load Regulation

0.3 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

100µA

Pin Count

8

Reference Voltage

1.235V

Output Type

Adjustable

Dimensions

4.93 x 3.94 x 1.48mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

1.48mm

Length

4.93mm

Width

3.94mm

Product details

MIC29204 400mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage Regulators

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Microchip MIC29204YM, 1 Low Dropout Voltage, Voltage Regulator 400mA, 1.24 → 26 V 8-Pin, SOIC
Select packaging type

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Microchip MIC29204YM, 1 Low Dropout Voltage, Voltage Regulator 400mA, 1.24 → 26 V 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.24 → 26 V

Number of Outputs

1

Line Regulation

0.4 %

Accuracy

±4%

Load Regulation

0.3 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

100µA

Pin Count

8

Reference Voltage

1.235V

Output Type

Adjustable

Dimensions

4.93 x 3.94 x 1.48mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

1.48mm

Length

4.93mm

Width

3.94mm

Product details

MIC29204 400mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more