MCP6V12-E/MS Microchip, Op Amp, RRIO, 8-Pin MSOP

RS Stock No.: 829-0040PBrand: MicrochipManufacturers Part No.: MCP6V12-E/MS
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision, Zero Drift

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Product details

MCP6V11/12/14 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

MCP6V12-E/MS Microchip, Op Amp, RRIO, 8-Pin MSOP
Select packaging type

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

MCP6V12-E/MS Microchip, Op Amp, RRIO, 8-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision, Zero Drift

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Product details

MCP6V11/12/14 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more