Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 6 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
24nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Product details
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Price on asking
Each (Supplied as a Tape) (Exc. VAT)
20
Price on asking
Each (Supplied as a Tape) (Exc. VAT)
Stock information temporarily unavailable.
20
Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 6 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
24nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Product details
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C


