MCP652-E/SN Microchip, Precision, Op Amp, RRO, 50MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 667-4571PBrand: MicrochipManufacturers Part No.: MCP652-E/SN
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

50MHz

Typical Slew Rate

30V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

123 dB

Typical Input Voltage Noise Density

7.5nV/√Hz

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Product details

MCP651/652/653/654/655/659 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

MCP652-E/SN Microchip, Precision, Op Amp, RRO, 50MHz, 3 V, 5 V, 8-Pin SOIC
Select packaging type

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

MCP652-E/SN Microchip, Precision, Op Amp, RRO, 50MHz, 3 V, 5 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

50MHz

Typical Slew Rate

30V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

123 dB

Typical Input Voltage Noise Density

7.5nV/√Hz

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Product details

MCP651/652/653/654/655/659 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more