MCP6444-E/SL Microchip, Op Amp, RRIO, 9kHz, 1.4 → 6 V, 14-Pin SOIC

RS Stock No.: 738-7187PBrand: MicrochipManufacturers Part No.: MCP6444-E/SL
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.4 → 6 V

Typical Gain Bandwidth Product

9kHz

Typical Slew Rate

3V/ms

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Length

8.65mm

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.25mm

Typical Input Voltage Noise Density

190nV/√Hz

Height

1.25mm

Country of Origin

Thailand

Product details

MCP6441/6442/6444 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

MCP6444-E/SL Microchip, Op Amp, RRIO, 9kHz, 1.4 → 6 V, 14-Pin SOIC
Select packaging type

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

MCP6444-E/SL Microchip, Op Amp, RRIO, 9kHz, 1.4 → 6 V, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.4 → 6 V

Typical Gain Bandwidth Product

9kHz

Typical Slew Rate

3V/ms

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Length

8.65mm

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.25mm

Typical Input Voltage Noise Density

190nV/√Hz

Height

1.25mm

Country of Origin

Thailand

Product details

MCP6441/6442/6444 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more