MCP6284-E/ST Microchip, Op Amp, RRIO, 5MHz, 3 V, 5 V, 14-Pin TSSOP

RS Stock No.: 667-4531PBrand: MicrochipManufacturers Part No.: MCP6284-E/ST
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5MHz

Typical Slew Rate

2.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Height

0.9mm

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Typical Input Voltage Noise Density

16nV/√Hz

Product details

MCP6281/6282/6283/6284/6285 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

MCP6284-E/ST Microchip, Op Amp, RRIO, 5MHz, 3 V, 5 V, 14-Pin TSSOP
Select packaging type

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

MCP6284-E/ST Microchip, Op Amp, RRIO, 5MHz, 3 V, 5 V, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5MHz

Typical Slew Rate

2.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Height

0.9mm

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Typical Input Voltage Noise Density

16nV/√Hz

Product details

MCP6281/6282/6283/6284/6285 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more