MCP6271RT-E/OT Microchip, Op Amp, RRIO, 2MHz, 2 → 6 V, 5-Pin SOT-23

RS Stock No.: 724-0652Brand: MicrochipManufacturers Part No.: MCP6271RT-E/OT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2 → 6 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

0.9V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Typical Input Voltage Noise Density

20nV/√Hz

Height

1.3mm

Product details

MCP6271/6272/6273/6274/6275 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

MCP6271RT-E/OT Microchip, Op Amp, RRIO, 2MHz, 2 → 6 V, 5-Pin SOT-23

Price on asking

Each (In a Pack of 5) (Exc. VAT)

MCP6271RT-E/OT Microchip, Op Amp, RRIO, 2MHz, 2 → 6 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2 → 6 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

0.9V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Typical Input Voltage Noise Density

20nV/√Hz

Height

1.3mm

Product details

MCP6271/6272/6273/6274/6275 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more