MCP621ST-E/OT Microchip, Precision, Op Amp, RRO, 20MHz, 2.5 → 5.5 V, 5-Pin SOT-23

RS Stock No.: 755-9574Brand: MicrochipManufacturers Part No.: MCP621ST-E/OT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

126 dB

Typical Input Voltage Noise Density

13nV/√Hz

Height

1.3mm

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Country of Origin

Thailand

Product details

MCP621/622/623/624/625/629 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MCP621ST-E/OT Microchip, Op Amp, 20MHz, 2.5 → 5.5 V, 5-Pin SOT-23
Price on askingEach (In a Pack of 4) (Exc. VAT)
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 3) (Exc. VAT)

MCP621ST-E/OT Microchip, Precision, Op Amp, RRO, 20MHz, 2.5 → 5.5 V, 5-Pin SOT-23

Price on asking

Each (In a Pack of 3) (Exc. VAT)

MCP621ST-E/OT Microchip, Precision, Op Amp, RRO, 20MHz, 2.5 → 5.5 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MCP621ST-E/OT Microchip, Op Amp, 20MHz, 2.5 → 5.5 V, 5-Pin SOT-23
Price on askingEach (In a Pack of 4) (Exc. VAT)

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

126 dB

Typical Input Voltage Noise Density

13nV/√Hz

Height

1.3mm

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Country of Origin

Thailand

Product details

MCP621/622/623/624/625/629 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MCP621ST-E/OT Microchip, Op Amp, 20MHz, 2.5 → 5.5 V, 5-Pin SOT-23
Price on askingEach (In a Pack of 4) (Exc. VAT)