MCP601RT-E/OT Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 5-Pin SOT-23

RS Stock No.: 724-0618Brand: MicrochipManufacturers Part No.: MCP601RT-E/OT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

29nV/√Hz

Height

1.3mm

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Product details

MCP601/602/603/604 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

MCP601RT-E/OT Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 5-Pin SOT-23

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

MCP601RT-E/OT Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

29nV/√Hz

Height

1.3mm

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Product details

MCP601/602/603/604 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more