Microchip MCP1826T-1202E/DC, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 V 5+Tab-Pin, SOT-223

RS Stock No.: 770-9650Brand: MicrochipManufacturers Part No.: MCP1826T-1202E/DC
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.2 %/V

Load Regulation

1 %

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

220µA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.55 x 3.55 x 1.65mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Height

1.65mm

Length

6.55mm

Width

3.55mm

Country of Origin

Thailand

Product details

MCP1826 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage Regulators

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Microchip MCP1826T-1202E/DC, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 V 5+Tab-Pin, SOT-223
Select packaging type

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Microchip MCP1826T-1202E/DC, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 V 5+Tab-Pin, SOT-223

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.2 %/V

Load Regulation

1 %

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

220µA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.55 x 3.55 x 1.65mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Height

1.65mm

Length

6.55mm

Width

3.55mm

Country of Origin

Thailand

Product details

MCP1826 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more