Microchip MCP1825S-2502E/DB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 2.5 V 3+Tab-Pin, SOT-223

RS Stock No.: 770-9644Brand: MicrochipManufacturers Part No.: MCP1825S-2502E/DB
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.16 %/V

Accuracy

2.5%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

220µA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Height

1.7mm

Length

6.7mm

Width

3.7mm

Product details

MCP1825 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage Regulators

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 13) (Exc. VAT)

Microchip MCP1825S-2502E/DB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 2.5 V 3+Tab-Pin, SOT-223
Select packaging type

Price on asking

Each (In a Pack of 13) (Exc. VAT)

Microchip MCP1825S-2502E/DB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 2.5 V 3+Tab-Pin, SOT-223

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.16 %/V

Accuracy

2.5%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

220µA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Height

1.7mm

Length

6.7mm

Width

3.7mm

Product details

MCP1825 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more