Microchip 25LC040A-I/P, 4kbit Serial EEPROM Memory, 80ns 8-Pin PDIP Serial-SPI

RS Stock No.: 454-113Brand: MicrochipManufacturers Part No.: 25LC040A-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

80ns

Maximum Operating Temperature

+85 °C

Product details

25AA040A/25LC040A SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
View all in EEPROM

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Microchip 25LC040A-I/P, 4kbit Serial EEPROM Memory, 80ns 8-Pin PDIP Serial-SPI

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Microchip 25LC040A-I/P, 4kbit Serial EEPROM Memory, 80ns 8-Pin PDIP Serial-SPI

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

80ns

Maximum Operating Temperature

+85 °C

Product details

25AA040A/25LC040A SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in