Microchip 24AA025E64T-I/OT, 64bit Serial EEPROM Memory, 900ns 6-Pin SOT-23 Serial-2 Wire, Serial-I2C

RS Stock No.: 792-2667Brand: MicrochipManufacturers Part No.: 24AA025E64T-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64bit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

You may be interested in
View all in EEPROM

Stock information temporarily unavailable.

Price on asking

Microchip 24AA025E64T-I/OT, 64bit Serial EEPROM Memory, 900ns 6-Pin SOT-23 Serial-2 Wire, Serial-I2C

Price on asking

Microchip 24AA025E64T-I/OT, 64bit Serial EEPROM Memory, 900ns 6-Pin SOT-23 Serial-2 Wire, Serial-I2C

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

64bit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

You may be interested in