Micrel MIC4429YM MOSFET Power Driver, 6A 8-Pin, SOIC

RS Stock No.: 727-5298Brand: MicrelManufacturers Part No.: MIC4429YM
brand-logo
View all in Home

Technical Document

Specifications

Brand

Micrel

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC4429YM MOSFET Gate Driver 1, 6 A 8-Pin 18 V, SOIC
€ 1.506Each (In a Pack of 10) (Exc. VAT)
View all in Home

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Micrel MIC4429YM MOSFET Power Driver, 6A 8-Pin, SOIC
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Micrel MIC4429YM MOSFET Power Driver, 6A 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC4429YM MOSFET Gate Driver 1, 6 A 8-Pin 18 V, SOIC
€ 1.506Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Micrel

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC4429YM MOSFET Gate Driver 1, 6 A 8-Pin 18 V, SOIC
€ 1.506Each (In a Pack of 10) (Exc. VAT)