Micrel MIC4423YM Dual MOSFET Power Driver, 3A 8-Pin, SOIC

RS Stock No.: 831-5870PBrand: MicrelManufacturers Part No.: MIC4423YM
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

Micrel

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MOSFET Gate Driver 2, 3 A 8-Pin 18 V, SOIC
€ 0.815Each (Supplied in a Tube) (Exc. VAT)
View all in Gate Drivers

Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

Micrel MIC4423YM Dual MOSFET Power Driver, 3A 8-Pin, SOIC
Select packaging type

Price on asking

Each (Supplied in a Tube) (Exc. VAT)

Micrel MIC4423YM Dual MOSFET Power Driver, 3A 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MOSFET Gate Driver 2, 3 A 8-Pin 18 V, SOIC
€ 0.815Each (Supplied in a Tube) (Exc. VAT)

Technical Document

Specifications

Brand

Micrel

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MOSFET Gate Driver 2, 3 A 8-Pin 18 V, SOIC
€ 0.815Each (Supplied in a Tube) (Exc. VAT)