Micrel MIC4416YM4 TR MOSFET Power Driver, 1.2A 4-Pin, SOT-143

RS Stock No.: 453-524PBrand: MicrelManufacturers Part No.: MIC4416YM4 TR
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

Micrel

Pin Count

4

Package Type

SOT-143

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MOSFET Gate Driver 1, 1.2 A 4-Pin 18 V, SOT-123
€ 0.774Each (Supplied on a Reel) (Exc. VAT)
View all in Gate Drivers

Stock information temporarily unavailable.

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

Micrel MIC4416YM4 TR MOSFET Power Driver, 1.2A 4-Pin, SOT-143
Select packaging type

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

Micrel MIC4416YM4 TR MOSFET Power Driver, 1.2A 4-Pin, SOT-143

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MOSFET Gate Driver 1, 1.2 A 4-Pin 18 V, SOT-123
€ 0.774Each (Supplied on a Reel) (Exc. VAT)

Technical Document

Specifications

Brand

Micrel

Pin Count

4

Package Type

SOT-143

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MOSFET Gate Driver 1, 1.2 A 4-Pin 18 V, SOT-123
€ 0.774Each (Supplied on a Reel) (Exc. VAT)