Metabo 8 → 14mm Nail Gun, Euro Plug

RS Stock No.: 497-546Brand: MetaboManufacturers Part No.: 602019500
brand-logo
View all in Nail Guns

Technical Document

Specifications

Brand

Metabo

Staple Leg Length

8 → 14mm

Strike Rate

20spm

Plug Type

Type C - EuroPlug

Model Number

TAE2019

Country of Origin

Germany

Product details

Ta E 2019 Electric Tacker Kit

Electric tacker for working with nails, tacks and flat wire tacks
Use the smooth electronic controls to adjust the impact power
Hammers in tacks and nails that are already in place
Depth sensor interrupts the multiple impact when the tack is driven in fully
Head with groove to place the tack where you wish
Maximum pulse rate of 20 min-1
Replacement tacks and nails - see order no. 497-552 and following

Supplied with

Universal magazine for all usable tacks and nails, three facing plates, 5000 10 mm-wide tacks, 1000 8, 10, 12, 14 and 18 mm-wide tacks

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Metabo 8 → 14mm Nail Gun, Euro Plug

P.O.A.

Metabo 8 → 14mm Nail Gun, Euro Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Metabo

Staple Leg Length

8 → 14mm

Strike Rate

20spm

Plug Type

Type C - EuroPlug

Model Number

TAE2019

Country of Origin

Germany

Product details

Ta E 2019 Electric Tacker Kit

Electric tacker for working with nails, tacks and flat wire tacks
Use the smooth electronic controls to adjust the impact power
Hammers in tacks and nails that are already in place
Depth sensor interrupts the multiple impact when the tack is driven in fully
Head with groove to place the tack where you wish
Maximum pulse rate of 20 min-1
Replacement tacks and nails - see order no. 497-552 and following

Supplied with

Universal magazine for all usable tacks and nails, three facing plates, 5000 10 mm-wide tacks, 1000 8, 10, 12, 14 and 18 mm-wide tacks