Technical Document
Specifications
Brand
Merlin GerinNormal State Configuration
1CO
Maximum Current
20A
Series
CM'clic
Length
18mm
Width
82mm
Depth
75mm
Country of Origin
Belgium
Product details
CM'clic selector switches
CM series selector switches for manual control of electrical circuits.
DIN rail mounted.
2- or 3-position versions available.
Standards
EN 60669-1 and EN 60947-5-1
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
Price on asking
Schneider Electric CM'clic Series Selector Switch, 1CO, 20A Max
1
Price on asking
Schneider Electric CM'clic Series Selector Switch, 1CO, 20A Max
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Merlin GerinNormal State Configuration
1CO
Maximum Current
20A
Series
CM'clic
Length
18mm
Width
82mm
Depth
75mm
Country of Origin
Belgium
Product details
CM'clic selector switches
CM series selector switches for manual control of electrical circuits.
DIN rail mounted.
2- or 3-position versions available.
Standards
EN 60669-1 and EN 60947-5-1