Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 119mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
119mm
Length
170mm
Width
118mm
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 119mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
119mm
Length
170mm
Width
118mm
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
