Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
230 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 113mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
113mm
Length
170mm
Width
118mm
You may be interested in
MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2+E, Earthing Position 6h, 16A, 230VBrand: MENNEKES
€ 238.44Each (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
Mennekes Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V
1
Price on asking
Mennekes Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V
Stock information temporarily unavailable.
1
You may be interested in
MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2+E, Earthing Position 6h, 16A, 230VBrand: MENNEKES
€ 238.44Each (Exc. VAT)
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
230 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 113mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
113mm
Length
170mm
Width
118mm
You may be interested in
MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2+E, Earthing Position 6h, 16A, 230VBrand: MENNEKES
€ 238.44Each (Exc. VAT)
