Yel IP44 2P+E switched interlock skt,16A
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Yellow
IP Rating
IP44
Voltage Rating
110 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 113mm
Earthing Position
4h
Body Material
Thermoplastic
Depth
113mm
Length
170mm
Width
118mm
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Yellow
IP Rating
IP44
Voltage Rating
110 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 113mm
Earthing Position
4h
Body Material
Thermoplastic
Depth
113mm
Length
170mm
Width
118mm
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available