Mennekes Thread Converter, Cable Conduit Fitting, PG29-M32, PA 6

RS Stock No.: 491-349Brand: MENNEKESManufacturers Part No.: 20461000
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Fitting Type

Thread Converter

Thread Size

PG29-M32

Material

PA 6

Country of Origin

Germany

View all in Conduit Fittings

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Mennekes Thread Converter, Cable Conduit Fitting, PG29-M32, PA 6

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Mennekes Thread Converter, Cable Conduit Fitting, PG29-M32, PA 6

Stock information temporarily unavailable.

Technical Document

Specifications

Fitting Type

Thread Converter

Thread Size

PG29-M32

Material

PA 6

Country of Origin

Germany