Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
2.5 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
0.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1.5A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable, Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.3 MHz
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
4mm
Dimensions
10 x 4 x 1.5mm
Switching Regulator
Yes
Length
10mm
Load Regulation
-1.6 %
Country of Origin
United States
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
2.5 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
0.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1.5A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable, Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.3 MHz
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
4mm
Dimensions
10 x 4 x 1.5mm
Switching Regulator
Yes
Length
10mm
Load Regulation
-1.6 %
Country of Origin
United States
Product details