Maxim Integrated MAX15032ATA+T, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, TDFN

RS Stock No.: 192-1770Brand: Maxim IntegratedManufacturers Part No.: MAX15032ATA+T
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

6.5 V

Maximum Output Voltage

36 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

11 V

Maximum Output Current

70mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

0.55 MHz

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3.1mm

Line Regulation

0.25 %

Load Regulation

1 %

Height

0.75mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.75mm

Country of Origin

United States

Product details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX15032ATA+T, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, TDFN

P.O.A.

Maxim Integrated MAX15032ATA+T, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, TDFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

6.5 V

Maximum Output Voltage

36 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

11 V

Maximum Output Current

70mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

0.55 MHz

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3.1mm

Line Regulation

0.25 %

Load Regulation

1 %

Height

0.75mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.75mm

Country of Origin

United States

Product details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more