MAX4245AXT+T Maxim Integrated, Low Power, Op Amp, RRIO, 1MHz, 2.5 → 5.5 V, 6-Pin SC-70

RS Stock No.: 751-2648Brand: Maxim IntegratedManufacturers Part No.: MAX4245AXT+T
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±1.25 → ±2.75V

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

85 dB

Typical Input Voltage Noise Density

52nV/√Hz

Height

1mm

Dimensions

2.15 x 1.35 x 1mm

Width

1.35mm

Length

2.15mm

Product details

Low-Power and Small Packages Operational Amplifiers, Maxim Integrated

The Low-Power and Space-Saving operational amplifiers are ideal for portable applications, space is everything.

Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

MAX4245AXT+T Maxim Integrated, Low Power, Op Amp, RRIO, 1MHz, 2.5 → 5.5 V, 6-Pin SC-70
Select packaging type

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

MAX4245AXT+T Maxim Integrated, Low Power, Op Amp, RRIO, 1MHz, 2.5 → 5.5 V, 6-Pin SC-70

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±1.25 → ±2.75V

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

85 dB

Typical Input Voltage Noise Density

52nV/√Hz

Height

1mm

Dimensions

2.15 x 1.35 x 1mm

Width

1.35mm

Length

2.15mm

Product details

Low-Power and Small Packages Operational Amplifiers, Maxim Integrated

The Low-Power and Space-Saving operational amplifiers are ideal for portable applications, space is everything.

Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more