Maxim Integrated, MAX17244ETESB+Step-Down Switching Regulator, 1-Channel 2.5A Adjustable 16-Pin, TQFN

RS Stock No.: 192-1785Brand: Maxim IntegratedManufacturers Part No.: MAX17244ETESB+
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2.5A

Maximum Output Voltage

10 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.2 MHz

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Height

0.75mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Length

5mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated, MAX17244ETESB+Step-Down Switching Regulator, 1-Channel 2.5A Adjustable 16-Pin, TQFN

P.O.A.

Maxim Integrated, MAX17244ETESB+Step-Down Switching Regulator, 1-Channel 2.5A Adjustable 16-Pin, TQFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2.5A

Maximum Output Voltage

10 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.2 MHz

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Height

0.75mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Length

5mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more