Marl Red LED Reflector Bulb, 12V dc, Slide Base Base, 4.9mm Diameter, 11000mcd

RS Stock No.: 238-7747Brand: MarlManufacturers Part No.: 209-501-21-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Red

Intensity

11000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

28.8mm

Viewing Angle

120 °

Peak Wavelength

643nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

View all in Indicator Lamps

Stock information temporarily unavailable.

Price on asking

Marl Red LED Reflector Bulb, 12V dc, Slide Base Base, 4.9mm Diameter, 11000mcd

Price on asking

Marl Red LED Reflector Bulb, 12V dc, Slide Base Base, 4.9mm Diameter, 11000mcd

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Red

Intensity

11000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

28.8mm

Viewing Angle

120 °

Peak Wavelength

643nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.