Lorlin, 7 Position 7P-NC Rotary Switch, 500 mA @ 24 V, Through Hole

RS Stock No.: 655-3140Brand: LorlinManufacturers Part No.: MT-21-10
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

7P-NC

Contact Current Rating

500 mA @ 24 V

Number of Switch Positions

7

Number of Contacts

1

Voltage Rating

24V dc

Depth

9.2mm

Width

9.83mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+65°C

Angle of Throw

360°

Contact Material

Gold Plated Brass

Height

14.96mm

Minimum Operating Temperature

-30°C

Mechanical Life

5000Operations

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Rotary Switches

Stock information temporarily unavailable.

Price on asking

Lorlin, 7 Position 7P-NC Rotary Switch, 500 mA @ 24 V, Through Hole

Price on asking

Lorlin, 7 Position 7P-NC Rotary Switch, 500 mA @ 24 V, Through Hole

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

7P-NC

Contact Current Rating

500 mA @ 24 V

Number of Switch Positions

7

Number of Contacts

1

Voltage Rating

24V dc

Depth

9.2mm

Width

9.83mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+65°C

Angle of Throw

360°

Contact Material

Gold Plated Brass

Height

14.96mm

Minimum Operating Temperature

-30°C

Mechanical Life

5000Operations

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in