Technical Document
Specifications
Brand
LorlinContact Configuration
5P-NC
Contact Current Rating
500 mA @ 24 V
Number of Switch Positions
5
Number of Contacts
1
Voltage Rating
24V dc
Depth
9.2mm
Width
9.83mm
Mounting Type
PCB
Terminal Type
Through Hole
Angle of Throw
225°
Contact Material
Gold Plated Brass
Height
6.47mm
Minimum Operating Temperature
-30°C
Mechanical Life
5000Operations
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
Subminiature TO-5 Rotary Switch
Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated
PCB Mounting
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LorlinContact Configuration
5P-NC
Contact Current Rating
500 mA @ 24 V
Number of Switch Positions
5
Number of Contacts
1
Voltage Rating
24V dc
Depth
9.2mm
Width
9.83mm
Mounting Type
PCB
Terminal Type
Through Hole
Angle of Throw
225°
Contact Material
Gold Plated Brass
Height
6.47mm
Minimum Operating Temperature
-30°C
Mechanical Life
5000Operations
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
Subminiature TO-5 Rotary Switch
Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated


