Technical Document
Specifications
Brand
LorlinContact Configuration
7P-NC
Contact Current Rating
500 mA @ 24 V
Number of Switch Positions
7
Number of Contacts
1
Voltage Rating
24V dc
Depth
9.2mm
Width
9.83mm
Mounting Type
PCB
Terminal Type
Through Hole
Contact Material
Gold Plated Brass
Height
6.47mm
Minimum Operating Temperature
-30°C
Mechanical Life
5000Operations
Maximum Operating Temperature
+65°C
Angle of Throw
360°
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LorlinContact Configuration
7P-NC
Contact Current Rating
500 mA @ 24 V
Number of Switch Positions
7
Number of Contacts
1
Voltage Rating
24V dc
Depth
9.2mm
Width
9.83mm
Mounting Type
PCB
Terminal Type
Through Hole
Contact Material
Gold Plated Brass
Height
6.47mm
Minimum Operating Temperature
-30°C
Mechanical Life
5000Operations
Maximum Operating Temperature
+65°C
Angle of Throw
360°
Country of Origin
United Kingdom


