V150LA10A metaloxide radial varistor150V

RS Stock No.: 239-309Brand: LittelfuseManufacturers Part No.: V150LA10A
brand-logo
View all in Varistors

Technical Document

Specifications

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
Littelfuse 50 A, Varistor 268 V
€ 0.647Each (In a Pack of 5) (Exc. VAT)
View all in Varistors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

V150LA10A metaloxide radial varistor150V

Price on asking

Each (In a Pack of 5) (Exc. VAT)

V150LA10A metaloxide radial varistor150V

Stock information temporarily unavailable.

You may be interested in
Littelfuse 50 A, Varistor 268 V
€ 0.647Each (In a Pack of 5) (Exc. VAT)

Technical Document

Specifications

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
Littelfuse 50 A, Varistor 268 V
€ 0.647Each (In a Pack of 5) (Exc. VAT)