Technical Document
Specifications
Brand
Lite-OnLED Colours
Orange
Package Type
Chip LED
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
60 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
605 nm
Dimensions
2 x 1.25mm
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Lite-On2.4 V Orange LED Chip LED SMD, LTST-C170KFKT
50
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Lite-On2.4 V Orange LED Chip LED SMD, LTST-C170KFKT
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
Lite-OnLED Colours
Orange
Package Type
Chip LED
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
60 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
605 nm
Dimensions
2 x 1.25mm
