Linear Technology LTC3811EG#PBF, Dual DC-DC Controller 36-Pin, SSOP
Technical Document
Specifications
Brand
Linear TechnologyNumber of Outputs
2
Width
5.6mm
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
36
Dimensions
13.1 x 5.6 x 2mm
Length
13.1mm
Height
2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Price on asking
Linear Technology LTC3811EG#PBF, Dual DC-DC Controller 36-Pin, SSOP
Select packaging type
Production pack (Tube)
1
Price on asking
Linear Technology LTC3811EG#PBF, Dual DC-DC Controller 36-Pin, SSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
1
Technical Document
Specifications
Brand
Linear TechnologyNumber of Outputs
2
Width
5.6mm
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
36
Dimensions
13.1 x 5.6 x 2mm
Length
13.1mm
Height
2mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C