Technical Document
Specifications
Brand
Lineage PowerOutput Voltage
0.59 → 5.5V dc
Input Voltage Range
4.5 → 14 V dc
Power Rating
16.5W
Output Current
3A
Mounting Type
Surface Mount
Number of Outputs
1
Width
12.2mm
Depth
6.25mm
Length
12.2mm
Load Regulation
10mV
Minimum Temperature
-40°C
Efficiency
92.6%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Lineage Power 3A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series
The Pico TLynx™ 3A power modules are non-isolated dc-dc converters,Tunable Loop™ to optimise dynamic output voltage response of the convertor,Wide input voltage range,Adjustable output voltage via external resistors,Remote On/Off Control,Over-current and over-temperature protection,EZ SEQUENCE, APTH/APTS version
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
Stock information temporarily unavailable.
Price on asking
Production pack (Reel)
1
Price on asking
Stock information temporarily unavailable.
Production pack (Reel)
1
Technical Document
Specifications
Brand
Lineage PowerOutput Voltage
0.59 → 5.5V dc
Input Voltage Range
4.5 → 14 V dc
Power Rating
16.5W
Output Current
3A
Mounting Type
Surface Mount
Number of Outputs
1
Width
12.2mm
Depth
6.25mm
Length
12.2mm
Load Regulation
10mV
Minimum Temperature
-40°C
Efficiency
92.6%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Lineage Power 3A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series
The Pico TLynx™ 3A power modules are non-isolated dc-dc converters,Tunable Loop™ to optimise dynamic output voltage response of the convertor,Wide input voltage range,Adjustable output voltage via external resistors,Remote On/Off Control,Over-current and over-temperature protection,EZ SEQUENCE, APTH/APTS version
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed


