Lenze Universal Joint U5-354 308, Double, Needle Roller, Bore 20mm, 128mm Length

RS Stock No.: 492-3698Brand: LenzeManufacturers Part No.: U5-354 308
View all in Universal Joints

Technical Document

Specifications

Brand

Lenze

Bore

20mm

Number of Joints

Double

Hub Outer Diameter

42mm

Overall Length

128mm

Joint Type

Needle Roller

Hub Type

Bored Hub - Plain

Maximum Working Angle

10°

Peak Torque

140Nm

Material

Carbon Steel

Maximum Speed

200rpm

Product details

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in
View all in Universal Joints

Stock information temporarily unavailable.

Price on asking

Lenze Universal Joint U5-354 308, Double, Needle Roller, Bore 20mm, 128mm Length

Price on asking

Lenze Universal Joint U5-354 308, Double, Needle Roller, Bore 20mm, 128mm Length

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Bore

20mm

Number of Joints

Double

Hub Outer Diameter

42mm

Overall Length

128mm

Joint Type

Needle Roller

Hub Type

Bored Hub - Plain

Maximum Working Angle

10°

Peak Torque

140Nm

Material

Carbon Steel

Maximum Speed

200rpm

Product details

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in