Technical Document
Specifications
Brand
LegrisCoupling Gender
Male
Manufacturer Series
9226
Connection Type
Hose Barb
Hose Barb Connection
3mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male Metric 3mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
€ 15.55Each (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
Legris Brass Male Pneumatic Quick Connect Coupling, 3mm Hose Barb
1
Price on asking
Legris Brass Male Pneumatic Quick Connect Coupling, 3mm Hose Barb
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male Metric 3mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
€ 15.55Each (Exc. VAT)
Technical Document
Specifications
Brand
LegrisCoupling Gender
Male
Manufacturer Series
9226
Connection Type
Hose Barb
Hose Barb Connection
3mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male Metric 3mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
€ 15.55Each (Exc. VAT)
